Portwest Navy Cotton, 60% Modacrylic, Carbon Fibre Long Sleeve Sleeve T-Shirt S

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
750-027
Mfr. Part No.:
FR11NARS
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

T-Shirt

Size

S

Colour

Navy

Material

Cotton, 60% Modacrylic, Carbon Fibre

Gender

Unisex

Series

FR11

Sleeve Type

Long Sleeve

Standards/Approvals

EN 1149-5, IEC 61482-2 IEC 61482-1-2 APC 1, IEC 61482-2 IEC 61482-1-1 (Elim 4.4 CAL/CM²), F1, EN ISO 11612 A1, C1, B1, ASTM F1959/F1959M-12 EBT = 4.3 CAL/CM2 (HAF = 66%)

RoHS Status: Exempt

COO (Country of Origin):
IN
The Portwest Long sleeve T- Shirt is a protective workwear garment designed for tasks where heat exposure and static control are critical. it blends a clean crew neck style with dependable performance for daily industrial use. the fabric maintains its protective behavior after repeated laundering, while the comfortable construction supports long working hours. stable appearance, clear identification labeling, and reliable compliance make it suitable for safety focused operations that need consistent protection without sacrificing wearability.

Offers comfort through high cotton content

Delivers strong colour fastness and size stability

Supports anti static performance in sensitive areas

Features a crew neck for easy wear

Displays an external standards label for identification

Ensures suitability for demanding work environments

Complies with EN ISO 11612 standard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy