Fristads Black Conductive Fabric, Cotton, Polyester Long Sleeve Sleeve T-Shirt 4XL
- RS Stock No.:
- 688-942
- Mfr. Part No.:
- 120958-940-411
- Manufacturer:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
PHP7,346.54
(exc. VAT)
PHP8,228.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,346.54 |
*price indicative
- RS Stock No.:
- 688-942
- Mfr. Part No.:
- 120958-940-411
- Manufacturer:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | 4XL | |
| Product Type | T-Shirt | |
| Colour | Black | |
| Material | Conductive Fabric, Cotton, Polyester | |
| Gender | Unisex | |
| Series | 7082 XTM | |
| Sleeve Type | Long Sleeve | |
| Standards/Approvals | OEKO-TEX | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size 4XL | ||
Product Type T-Shirt | ||
Colour Black | ||
Material Conductive Fabric, Cotton, Polyester | ||
Gender Unisex | ||
Series 7082 XTM | ||
Sleeve Type Long Sleeve | ||
Standards/Approvals OEKO-TEX | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Fristads ESD Long Sleeve T-shirt is designed for individuals who require enhanced safety and comfort in environments sensitive to electrostatic discharge. This versatile garment features a long-sleeved design with a rib-knitted round neck and cuffs, ensuring a secure fit while providing protection. Made from a superior blend of 48% cotton, 48% polyester, and 4% conductive fibre, it is not only lightweight at 190 g/m² but also PFAS free, making it an Ideal choice for eco-conscious consumers. The OEKO-TEX certification underscores its commitment to safety and health, making it a reliable option for various industrial applications.
Constructed with a conductive Fibre blend for ESD protection
Rib knitted neck and cuffs provide a snug and comfortable fit
PFAS free promoting environmental responsibility
Long sleeved design offers additional coverage in sensitive environments
ESD / Anti-Static
ESD T-shirt that reduces the risk of electrostatic discharge for people working in EPA areas – Electrostatic Protected Areas
Related links
- Fristads Navy Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt 4XL
- Fristads Black Conductive Fabric Polyester Short Sleeve Sleeve T-Shirt 4XL
- Fristads Black Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt M
- Fristads Black Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt 3XL
- Fristads Black Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt XS
- Fristads Black Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt XL
- Fristads Black Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt S
- Fristads Black Conductive Fabric Polyester Long Sleeve Sleeve T-Shirt L
