Fristads Blue Polyester Short Sleeve Sleeve T-Shirt XL

This image is representative of the product range

Subtotal (1 unit)*

PHP3,698.34

(exc. VAT)

PHP4,142.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP3,698.34

*price indicative

RS Stock No.:
688-640
Mfr. Part No.:
100641-520-408
Manufacturer:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

XL

Product Type

T-Shirt

Colour

Blue

Material

Polyester

Gender

Unisex

Series

7R015 XA80

Sleeve Type

Short Sleeve

Standards/Approvals

OEKO-TEX

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads T-shirt offers a unique blend of comfort and functionality, designed for those who seek reliability in a controlled environment. Crafted from 100% moisture-wicking polyester, this short-sleeved, round-neck garment ensures optimal dryness and comfort, making it perfect for use as underwear in cleanroom settings. With its autoclavable capability at 121°C for up to 20 minutes, this T-shirt is Ideal for industries that require stringent hygiene standards. OEKO-TEX certified, it guarantees safety for the wearer while delivering a striking F520 Middle Blue colour that adds a touch of professionalism.

Autoclavable at 121°C for 20 minutes ensuring high hygiene standards

Made from 100% polyester providing durability and lasting wear

OEKO TEX certified ensuring it meets safety standards for skin contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy