JRC Blue 100% Cotton Short Sleeve T-Shirt, UK- S, EUR- S
- RS Stock No.:
- 506-579
- Mfr. Part No.:
- 990040 S BLUE
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-579
- Mfr. Part No.:
- 990040 S BLUE
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Colour | Blue | |
| Size EUR | S | |
| Style | T-Shirt | |
| Fitting | Regular | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Size UK | S | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Colour Blue | ||
Size EUR S | ||
Style T-Shirt | ||
Fitting Regular | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Size UK S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Perth Man T-shirt is a Short-Sleeved Crew Neck T-shirt featuring a distinctive flame effect, crafted from 100% combed Slub cotton for ultimate softness and breathability. Designed with a low, slightly wide collar, it combines a contemporary aesthetic with everyday comfort. Perfect for casual wear, this T-shirt adds a touch of effortless style to any outfit.
Fashionable sleeve fit
Cuff at the bottom of the sleeve sewn in 4 points
Side seams for a better fit
Related links
- JRC Blue 100% Cotton Short Sleeve T-Shirt EUR- S
- JRC Blue 100% Cotton Short Sleeve T-Shirt EUR- XL
- JRC Royal Blue 100% Cotton Short Sleeve T-Shirt EUR- S
- JRC Blue 100% Cotton Short Sleeve T-Shirt EUR- L
- JRC Blue 100% Cotton Short Sleeve T-Shirt EUR- M
- JRC 990052 Royal Blue 100% Cotton Polo Shirt EUR- S
- JRC Navy 100% Cotton Short Sleeve T-Shirt EUR- S
- JRC Black 100% Cotton Short Sleeve T-Shirt EUR- S