JRC Black 100% Cotton Short Sleeve T-Shirt, UK- S, EUR- S
- RS Stock No.:
- 506-574
- Mfr. Part No.:
- 990031 S BLACK
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-574
- Mfr. Part No.:
- 990031 S BLACK
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Colour | Black | |
| Size EUR | S | |
| Style | T-Shirt | |
| Fitting | Regular | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Size UK | S | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Colour Black | ||
Size EUR S | ||
Style T-Shirt | ||
Fitting Regular | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Size UK S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Perth Lady T-shirt is a Women's Short-Sleeved T-shirt that features a stylish slub effect, crafted from 100% combed cotton for a soft and breathable feel. Designed with a wide, low crew neck, it offers a contemporary twist on a timeless classic. Ideal for casual outings, this T-shirt blends comfort with modern elegance, making it a versatile addition to any wardrobe.
Tighter and shorter sleeve fit
Toggles on the shoulders for a gathered sleeve effect
Side seams for a better fit
Related links
- JRC Black 100% Cotton Short Sleeve T-Shirt EUR- S
- JRC 989843 Black 100% Cotton Polo Shirt EUR- S
- JRC 988973 Black 100% Cotton Polo Shirt EUR- S
- JRC 989123 Black 100% Cotton Polo Shirt EUR- S
- JRC 989711 Black 100% Cotton Polo Shirt EUR- S
- JRC 991163 Black 100% Cotton Polo Shirt EUR- S
- JRC Black 100% Cotton Short Sleeve T-Shirt EUR- M
- JRC Black 100% Cotton Short Sleeve T-Shirt EUR- XL