JRC Royal Blue 100% Cotton Short Sleeve T-Shirt, UK- S, EUR- S
- RS Stock No.:
- 506-465
- Mfr. Part No.:
- 991472 S ROYAL
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-465
- Mfr. Part No.:
- 991472 S ROYAL
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Colour | Royal Blue | |
| Size EUR | S | |
| Style | T-Shirt | |
| Fitting | Regular | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Size UK | S | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Colour Royal Blue | ||
Size EUR S | ||
Style T-Shirt | ||
Fitting Regular | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Size UK S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Cardiff T-shirt is a "cool dyed" short-sleeved crew neck made from 100% cold-dyed combed cotton. It offers a unique style with a soft, breathable feel, perfect for casual wear.
Low collar h 1.2 cm
Side seams for a better fit
Related links
- JRC Royal Blue 100% Cotton Short Sleeve T-Shirt EUR- S
- JRC 991312 Royal Blue 100% Cotton Polo Shirt EUR- S
- JRC 990052 Royal Blue 100% Cotton Polo Shirt EUR- S
- JRC Royal Blue 100% Cotton Short Sleeve T-Shirt EUR- M
- JRC Blue 100% Cotton Short Sleeve T-Shirt EUR- S
- JRC Navy 100% Cotton Short Sleeve T-Shirt EUR- S
- JRC Black 100% Cotton Short Sleeve T-Shirt EUR- S
- JRC Melange 100% Cotton Short Sleeve T-Shirt EUR- S