JRC Blue 100% Cotton Short Sleeve T-Shirt, UK- M, EUR- M
- RS Stock No.:
- 506-447
- Mfr. Part No.:
- 991060 M BLUE
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-447
- Mfr. Part No.:
- 991060 M BLUE
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Colour | Blue | |
| Size EUR | M | |
| Style | T-Shirt | |
| Fitting | Regular | |
| Material | 100% Cotton | |
| Sleeve Type | Short | |
| Size UK | M | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Colour Blue | ||
Size EUR M | ||
Style T-Shirt | ||
Fitting Regular | ||
Material 100% Cotton | ||
Sleeve Type Short | ||
Size UK M | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Malaga T-shirt, also known as the "Serafino" T-shirt, features a short-sleeved, crew neck design with a sleek low collar measuring 1.2 cm high. Made from 100% combed cotton, it offers exceptional softness and comfort, making it a stylish and versatile addition to your wardrobe.
Three buttons
side seams for a better fit
Individually bagged
Related links
- JRC Blue 100% Cotton Short Sleeve T-Shirt EUR- M
- JRC 990150 Blue 100% Cotton Polo Shirt EUR- M
- JRC Royal Blue 100% Cotton Short Sleeve T-Shirt EUR- M
- JRC 991052 Royal Blue 100% Cotton Polo Shirt EUR- M
- JRC Blue 100% Cotton Short Sleeve T-Shirt EUR- S
- JRC Blue 100% Cotton Short Sleeve T-Shirt EUR- XL
- JRC Blue 100% Cotton Short Sleeve T-Shirt EUR- L
- JRC 989668 Royal Blue 100% Cotton Polo Shirt EUR- M