JRC 989668 Royal Blue 100% Cotton Polo Shirt, UK- M, EUR- M
- RS Stock No.:
- 506-540
- Mfr. Part No.:
- 989668 M ROYAL
- Manufacturer:
- JRC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 506-540
- Mfr. Part No.:
- 989668 M ROYAL
- Manufacturer:
- JRC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JRC | |
| Size EUR | M | |
| Size UK | M | |
| Colour | Royal Blue | |
| Material | 100% Cotton | |
| Style | Polo | |
| Series | 989668 | |
| Select all | ||
|---|---|---|
Brand JRC | ||
Size EUR M | ||
Size UK M | ||
Colour Royal Blue | ||
Material 100% Cotton | ||
Style Polo | ||
Series 989668 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The JRC Polo Rodi Lady Short-Sleeved Jersey Polo is made from 100 percent combed cotton and features five matching buttons, a ribbed collar with double piping, classified under PPE or DPI Category I and compliant with EN ISO 13688:2013/A1:2021 standards for protection levels.
Oxford inner placket
Oxford inner sleeve bottom
Oxford inner side slits
Individually bagged
Related links
- JRC 989122 Royal Blue 100% Cotton Polo Shirt EUR- M
- JRC 991052 Royal Blue 100% Cotton Polo Shirt EUR- M
- JRC 989011-C Royal Blue 100% Cotton Polo Shirt EUR- M
- JRC 991312 Royal Blue 100% Cotton Polo Shirt EUR- M
- JRC 988972 Royal Blue 100% Cotton Polo Shirt EUR- M
- JRC Royal Blue 100% Cotton Short Sleeve T-Shirt EUR- M
- JRC 990150 Blue 100% Cotton Polo Shirt EUR- M
- Regatta Professional TRS223 Royal Blue 35% Cotton UK- M, EUR- 50