Dickies Navy Cotton Short Sleeve Sleeve T-Shirt L
- RS Stock No.:
- 326-231
- Mfr. Part No.:
- DK0A4YT7DNX1
- Manufacturer:
- Dickies
Subtotal (1 unit)*
PHP2,027.56
(exc. VAT)
PHP2,270.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,027.56 |
*price indicative
- RS Stock No.:
- 326-231
- Mfr. Part No.:
- DK0A4YT7DNX1
- Manufacturer:
- Dickies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dickies | |
| Size | L | |
| Product Type | T-Shirt | |
| Colour | Navy | |
| Material | Cotton | |
| Gender | Men | |
| Series | DK0A4YDVBLK1 | |
| Sleeve Type | Short Sleeve | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Dickies | ||
Size L | ||
Product Type T-Shirt | ||
Colour Navy | ||
Material Cotton | ||
Gender Men | ||
Series DK0A4YDVBLK1 | ||
Sleeve Type Short Sleeve | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
The Dickies Everyday Short Sleeve Crew Tee is designed for both comfort and durability. This tee features a rib knit collar and reinforced seams, ensuring a long-lasting fit.
Dark Navy Colour
Iconic Dickies logo side hem tag
Related links
- Dickies Navy Cotton Short Sleeve T-Shirt XL
- Dickies Navy Cotton Short Sleeve T-Shirt M
- Dickies Navy Cotton Short Sleeve T-Shirt S
- Dickies Navy Cotton Short Sleeve T-Shirt 3XL
- Dickies Navy Cotton Short Sleeve T-Shirt 2XL
- Mascot Workwear Dark Navy Cotton Short Sleeve T-Shirt L
- Uneek Navy Cotton Short Sleeve T-Shirt L
- Uneek Navy 100% Cotton Short Sleeve T-Shirt L
