Regatta Professional Black Cotton, Elastane Short Sleeve Sleeve T-Shirt 18L

Subtotal (1 unit)*

PHP846.43

(exc. VAT)

PHP948.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP846.43

*price indicative

RS Stock No.:
267-406
Mfr. Part No.:
TRS242 800 18L
Manufacturer:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

T-Shirt

Size

18L

Colour

Black

Material

Cotton, Elastane

Gender

Women

Series

TRS242 Womens Ada Cotton Stretch T-shirt

Sleeve Type

Short Sleeve

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta Professional Women's Ada Stretch Cotton T-Shirt are made from 95% Sustainable cotton 5% Elastane single jersey fabric, 160gsm. They are highly durable and lightweight. It has taped back neck seam for extra comfort.

Size 18

Black

1 chest pocket

Side vents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy