Milwaukee Blue Cotton, Polyester Long Sleeve T-Shirt, UK- M, EUR- M, Hi-Vis

Subtotal (1 unit)*

PHP3,361.52

(exc. VAT)

PHP3,764.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,361.52

*price indicative

RS Stock No.:
207-586
Mfr. Part No.:
4932492994
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Colour

Blue

Size EUR

M

Style

T-Shirt

Fitting

Male

Material

Cotton, Polyester

Hi-Vis

Yes

Sleeve Type

Long

Size UK

M

RoHS Status: Exempt

COO (Country of Origin):
HN
The Milwaukee heated gear designed for providing comfort and practicality. It is lightweight and breathable material ideal for various conditions. It is blue in colour

Polycotton blend

Adds warmth in colder environment

M Size

Related links