Milwaukee Blue Cotton, Polyester Short Sleeve T-Shirt, UK- M, EUR- M, Hi-Vis

Subtotal (1 unit)*

PHP2,940.28

(exc. VAT)

PHP3,293.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,940.28

*price indicative

RS Stock No.:
207-558
Mfr. Part No.:
4932492974
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Colour

Blue

Size EUR

M

Style

T-Shirt

Fitting

Male

Material

Cotton, Polyester

Hi-Vis

Yes

Sleeve Type

Short

Size UK

M

RoHS Status: Exempt

COO (Country of Origin):
HN
The Milwaukee Short sleeve hybrid T-shirt are breathable work shirt to keep you comfortable and productive. They are specifically designed for mobility with dropped shoulders and full body coverage. It is blue in colour.

Polycotton blend

Moisture wicking fabric

M Size

Related links