- RS Stock No. 796-2132P
- Mfr. Part No. OKI-78SR-5/1.5-W36-C
Subtotal 1 unit (supplied in a box) PHP396.90(exc. VAT)PHP396.90/unit | Murata Power Solutions | - | 5.2V dc | Switching Regulator | 1.5A | - | Horizontal, Vertical | - | 1 | - | 7.5W | - | 85.5% | - | 75mV Pk-Pk | 85°C | - | -40°C | - | 3 | - | OKI-78SR | ±0.25 % | TO-220 | 7.6mm | 10.4mm | RoHS | 2g | 16.5mm | 36V dc |
|
- RS Stock No. 796-2141
- Mfr. Part No. OKI-78SR-3.3/1.5-W36-C
Subtotal (1 unit) PHP351.41(exc. VAT)PHP351.41/unit | Murata Power Solutions | - | 3.432V dc | Switching Regulator | 1.5A | - | Horizontal, Vertical | - | 1 | - | 4.95W | - | 85.5% | - | 40mV Pk-Pk | 85°C | - | -40°C | - | 3 | - | OKI-78SR | ±0.25 % | TO-220 | 7.6mm | 10.4mm | RoHS | 2g | 16.5mm | 36V dc |
|
- RS Stock No. 757-7239
- Mfr. Part No. R-78E5.0-0.5
Subtotal (1 unit) PHP207.86(exc. VAT)PHP207.86/unit | Recom | - | 5V dc | Switching Regulator | 500mA | - | Through Hole | - | 1 | - | 2.5W | - | 92% | - | 50mV Pk-Pk | 85°C | - | -40°C | - | - | - | R-78E-0.5 | ±0.5 % | SIP | 8.5mm | 11.6mm | RoHS | 1.9g | 8.5mm | 28V dc |
|
- RS Stock No. 389-192
- Mfr. Part No. PTN78020WAD
Subtotal (1 unit) PHP2,883.00(exc. VAT)PHP2,883.00/unit | Texas Instruments | - | 2.5V | Buck Converter | 6A | - | Through Hole | - | 1 | - | 90W | - | 96% | - | 1% | 85°C | - | -40°C | - | 7 | 12.6V | PTN78020 | ±10 % | DIP | 0.4mm | 37.97mm | RoHS | 7.3g | 22.1mm | 36V |
|
- RS Stock No. 910-1632P
- Mfr. Part No. MIC2619YD6-TR
Subtotal 10 units (supplied on a continuous strip) PHP454.02(exc. VAT)PHP45.402/unit | Microchip | - | 35V | Boost Converter | 3.5A | - | Surface | - | 1 | - | - | - | 90% | - | - | 125°C | - | -40°C | - | 2 | - | MIC2619 | 1 % | SOT-23 | 1mm | 2.9mm | RoHS | - | 1.6mm | 6.5V |
|
- RS Stock No. 796-2132
- Mfr. Part No. OKI-78SR-5/1.5-W36-C
Subtotal (1 unit) PHP396.90(exc. VAT)PHP396.90/unit | Murata Power Solutions | - | 5.2V dc | Switching Regulator | 1.5A | - | Horizontal, Vertical | - | 1 | - | 7.5W | - | 85.5% | - | 75mV Pk-Pk | 85°C | - | -40°C | - | 3 | - | OKI-78SR | ±0.25 % | TO-220 | 7.6mm | 10.4mm | RoHS | 2g | 16.5mm | 36V dc |
|
- RS Stock No. 144-6290
- Mfr. Part No. R-78E5.0-1.0
Subtotal (1 unit) PHP237.87(exc. VAT)PHP237.87/unit | Recom | - | 5V dc | Switching Regulator | 1A | - | Through Hole | - | 1 | - | 5W | - | 0.85% | - | 120mV Pk-Pk | 85°C | - | -40°C | - | 3 | - | R-78E-1.0 | ±1 % | SIP | 10.4mm | 11.6mm | REACH, UL 94 V-0, AM2 Certified, IEC/EN 60950-1, MIL-HDBK 217F, EN 55022 Class B, EN 55022 Class A | 2g | 8.5mm | 28V dc |
|
- RS Stock No. 781-3282
- Mfr. Part No. TSR 3-2450
Subtotal (1 unit) PHP2,014.08(exc. VAT)PHP2,014.08/unit | TRACOPOWER | - | 3, 6V dc | Switching Regulator | 3A | - | Through Hole | - | 1 | - | - | - | 91% | - | 75mV Pk-Pk | 85°C | - | -40°C | - | - | - | TSR 3 | 0.2 % | SIP | 6mm | 10.4mm | RoHS | 2.1g | 16.5mm | 30V dc |
|
- RS Stock No. 178-3478
- Mfr. Part No. STS1024S05
Subtotal (1 unit) PHP575.78(exc. VAT)PHP575.78/unit | XP Power | - | 5V dc | Switching Regulator | 1A | - | Surface | - | 1 | - | 1W | - | 95.5% | - | 75mV Pk-Pk | 105°C | - | -40°C | - | - | - | STS10 | ±0.2 % | Surface Mount | 3.6mm | 15.2mm | RoHS | 1.4g | 11.8mm | 36V dc |
|
- RS Stock No. 755-3422
- Mfr. Part No. TSRN 1-24150
Subtotal (1 unit) PHP849.64(exc. VAT)PHP849.64/unit | TRACOPOWER | - | 15V dc | Switching Regulator | 1A | - | Through Hole | - | 1 | - | - | - | 96% | - | 75mV Pk-Pk | 85°C | - | -40°C | - | - | - | TSRN 1 | ±0.2 % | SIP | 10.2mm | 11.7mm | RoHS | 1.9g | 7.5mm | 42V dc |
|
- RS Stock No. 755-3390
- Mfr. Part No. TSRN 1-2418
Subtotal (1 unit) PHP809.73(exc. VAT)PHP809.73/unit | TRACOPOWER | - | 1V dc | Switching Regulator | 1A | - | Through Hole | - | 1 | - | - | - | 70% | - | 50mV Pk-Pk | 85°C | - | -40°C | - | - | - | TSRN-1 | ±0.2 % | SIP | 10.2mm | 11.7mm | RoHS | 1.9kg | 7.5mm | 42V dc |
|
- RS Stock No. 212-4689
- Mfr. Part No. VR10S05
Subtotal (1 unit) PHP265.32(exc. VAT)PHP265.32/unit | XP Power | - | - | DC/DC Switching Regulator | 1A | - | - | - | 5 | - | - | - | 96% | - | - | 85°C | - | -40°C | - | - | - | VR10 | 60 mV | - | - | - | RoHS | - | - | 36V |
|
- RS Stock No. 770-9476
- Mfr. Part No. MCP16301T-I/CHY
Subtotal (1 pack of 4 units) PHP324.992(exc. VAT)PHP81.248/unit | Microchip | - | 15V | DC/DC Converter | 0.6A | - | Surface | - | 1 | - | - | - | 96% | - | - | 85°C | - | -40°C | - | 6 | - | MCP16301 | 0.1 %/V | SOT-23 | 1.45mm | 3.1mm | RoHS, ISO 9001, EIA/JESD51-3 | - | 1.8mm | 30V |
|
- RS Stock No. 533-3399
- Mfr. Part No. LM2587T-ADJ/NOPB
Subtotal (1 unit) PHP772.31(exc. VAT)PHP772.31/unit | Texas Instruments | - | 12.6V | Boost Converter | 5A | - | Through Hole | - | 1 | - | - | - | 90% | - | - | 125°C | - | 125°C | - | 5 | 5.25V | LM2587 | 100 mV | TO-220 | 4.57mm | 10.16mm | JEDEC, RoHS | - | 4.57mm | 40V |
|
- RS Stock No. 755-3438
- Mfr. Part No. TSRN 1-2450A
Subtotal (1 unit) PHP769.22(exc. VAT)PHP769.22/unit | TRACOPOWER | - | - | Switching Regulator | 1A | - | Through Hole | - | 1 | - | - | - | 92% | - | 75mV Pk-Pk | 85°C | - | -40°C | - | - | - | TSRN 1 | ±0.2 % | SIP-3 | 10.2mm | 11.7mm | CE | 1.9kg | 7.5mm | -32V dc |
|
- RS Stock No. 545-7811
- Mfr. Part No. PTN78000WAH
Subtotal (1 unit) PHP2,023.41(exc. VAT)PHP2,023.41/unit | Texas Instruments | - | 2.5V | Buck Converter | 1.5A | - | Through Hole | - | 1 | - | 22.5W | - | 95% | - | 1% | 85°C | - | -40°C | - | 5 | 12.6V | PTN78000 | ±10 % | DIP | 0.4mm | 18.92mm | RoHS, ANSI, REACH, ESDA, JEDEC | 2g | 12.57mm | 36V |
|
- RS Stock No. 134-6946
- Mfr. Part No. TR10S3V3
Subtotal (1 unit) PHP296.77(exc. VAT)PHP296.77/unit | XP Power | - | 5V | Switching Regulator | 1A | - | - | - | 1 | - | - | - | 90% | - | 100mV Pk-Pk | 85°C | - | -40°C | - | - | - | TR10 | 1 % | SIP | 7.5mm | 11.68mm | RoHS | 2.1g | 10.16mm | 28V |
|
- RS Stock No. 134-6949
- Mfr. Part No. TR10S05
Subtotal (1 unit) PHP296.77(exc. VAT)PHP296.77/unit | XP Power | - | 5V | Switching Regulator | 1A | - | - | - | 1 | - | - | - | 90% | - | 100mV Pk-Pk | 85°C | - | -40°C | - | - | - | TR10 | 1 % | SIP | 7.5mm | 11.68mm | RoHS | 2.1g | 10.16mm | 28V |
|
- RS Stock No. 188-3380
- Mfr. Part No. STH0548S15
Subtotal (1 unit) PHP815.88(exc. VAT)PHP815.88/unit | XP Power | - | 15V dc | DC/DC Switching Regulator | 500mA | - | Surface | - | 1 | - | - | - | 84% | - | 75mV Pk-Pk | 100°C | - | -40°C | - | 10 | - | STH05 | ±1 % | Surface Mount | 5mm | 19.5mm | RoHS | 1.8g | 11.8mm | 72V dc |
|
- RS Stock No. 755-3416
- Mfr. Part No. TSRN 1-2465
Subtotal (1 unit) PHP809.73(exc. VAT)PHP809.73/unit | TRACOPOWER | - | 6V dc | Switching Regulator | 1A | - | Through Hole | - | 1 | - | - | - | 93% | - | 75mV Pk-Pk | 85°C | - | -40°C | - | - | - | TSRN 1 | ±0.2 % | SIP | 10.2mm | 11.7mm | RoHS | 1.9kg | 7.5mm | 42V dc |