- RS Stock No.:
- 825-6848
- Mfr. Part No.:
- TPS5450DDAR
- Manufacturer:
- Texas Instruments
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 825-6848
- Mfr. Part No.:
- TPS5450DDAR
- Manufacturer:
- Texas Instruments
Legislation and Compliance
Product Details
Step-Down DC/DC Converters (Integrated Switch) over 35V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Specifications
Attribute | Value |
---|---|
Maximum Output Current | 5A |
Maximum Output Voltage | 31 V |
Regulator Function | Buck |
Minimum Output Voltage | 1.22 V |
Minimum Input Voltage | 5.5 V |
Maximum Input Voltage | 36 V |
Output Type | Adjustable |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Pin Count | 8 |
Maximum Switching Frequency | 600 kHz |
Package Type | SOIC |
Dimensions | 5 x 4 x 1.55mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Height | 1.55mm |
Width | 4mm |
Length | 5mm |