Cosel, PLA600F-12 Switching Power Supply 12V dc, 600 W 264V ac
- RS Stock No.:
- 815-9361
- Mfr. Part No.:
- PLA600F-12
- Manufacturer:
- Cosel
Get a bulk buy discount
Add 10 more to save PHP4,930.40
View bulk pricing optionsSubtotal (1 unit)*
PHP12,326.14
(exc. VAT)
PHP13,805.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP12,326.14 | - |
| 10 - 49 | PHP11,833.10 | PHP4,930.40 |
| 50 + | PHP11,340.06 | PHP49,304.00 |
*price indicative
- RS Stock No.:
- 815-9361
- Mfr. Part No.:
- PLA600F-12
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 600W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 50A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, cURus, CE | |
| Weight | 2kg | |
| Length | 120mm | |
| Depth | 215mm | |
| Width | 61mm | |
| Series | PLA | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 84% | |
| Hazardous Area Certification | No | |
| Output Current | 50A | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 600W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 50A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, cURus, CE | ||
Weight 2kg | ||
Length 120mm | ||
Depth 215mm | ||
Width 61mm | ||
Series PLA | ||
Maximum Input Voltage 264V ac | ||
Efficiency 84% | ||
Hazardous Area Certification No | ||
Output Current 50A | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- CN
PLA600F Series Single Output Switch Mode Power Supply
PLA600F embedded switch mode power supplies (SMPS) from Cosel feature a compact design, with a low profile design that meets 2U height (61 mm). PLA600F switching power suppliers are a cost effective solution with a long lifetime.
Features and Benefits:
Screw hold type terminal block;Green LED operating indicator;Slow fan speed at no load;Harmonic attenuator;Different optional functions are available;Forced cooling by an internal fan
Note
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations
Approvals
UL, US, TUV, CE
Standards
UL60950-1, cUL (CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise complies with FCC-B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 class A
Complies with SEMI F47
Conducted noise complies with FCC-B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 class A
Complies with SEMI F47
