Cosel, PLA150F-36 Switching Power Supply 36V dc, 151 W 264V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP5,794.94

(exc. VAT)

PHP6,490.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP5,794.94
10 - 49PHP5,591.98
50 +PHP5,387.30

*price indicative

RS Stock No.:
815-9337
Mfr. Part No.:
PLA150F-36
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

Switching Power Supply

Maximum Output Voltage

36V dc

Number of Outputs

1

Mount Type

Chassis

Power

151W

SMPS Output Current

4.2A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Depth

129mm

Standards/Approvals

CE, cURus, RoHS

Width

41mm

Weight

600g

Length

97mm

Maximum Input Voltage

264V ac

Efficiency

90%

Series

PLA

Output Current

4.2A

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

COO (Country of Origin):
CN

PLA150F Series Single Output Switch Mode Power Supply


PLA150F embedded switch mode power supplies (SMPS) from Cosel are a compact and economical solution. With a universal input of 85 V ac to 264 V ac, these switching power supplies also feature low power consumption.

Features and Benefits:


Compact - depth of only 109 mm;25% smaller than the PBA Series;Low power consumption (1.5 W typical, 240 V ac in, no load at standard model);Highly efficient (up to 90%);Harmonic attenuator;Different connection interface options are available;Cooled by convection

Note

Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations

Approvals

UL, US, TUV, CE

Standards

UL60950-1, cUL (CSA60950-1), EN60950-1, EN50178, UL508 (Except option -J) Complies with DEN-AN
Conducted noise complies with FCC-B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 class A
UL508 Approved (except option -J)
Complies with SEMI F47

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy