TDK-Lambda, ZWS75BAF-12 Switching Power Supply 12V dc, 75.6 W 370 V dc, 265V ac
- RS Stock No.:
- 739-7991
- Mfr. Part No.:
- ZWS75BAF-12
- Manufacturer:
- TDK-Lambda
This image is representative of the product range
Add 10 more to save PHP2,198.00
View bulk pricing optionsSubtotal (1 unit)*
PHP5,495.12
(exc. VAT)
PHP6,154.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Final 22 unit(s), ready to ship from another location
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP5,495.12 | - |
| 10 - 49 | PHP5,275.32 | PHP2,198.00 |
| 50 + | PHP5,055.52 | PHP21,980.00 |
*price indicative
- RS Stock No.:
- 739-7991
- Mfr. Part No.:
- ZWS75BAF-12
- Manufacturer:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Mount Type | Open Frame | |
| Power | 75.6W | |
| SMPS Output Current | 6.3A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 150mm | |
| Weight | 230g | |
| Standards/Approvals | EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC Class B, IEC/UL/CSA/EN 62368-1, VCCI-B, EN 55022-B, EN 55011, CE | |
| Width | 33mm | |
| Depth | 50mm | |
| Series | ZWS75BAF | |
| Maximum Input Voltage | 370V dc, 265V dc | |
| Efficiency | 85% | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 6.3A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Mount Type Open Frame | ||
Power 75.6W | ||
SMPS Output Current 6.3A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Length 150mm | ||
Weight 230g | ||
Standards/Approvals EN 61000-4-11, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, FCC Class B, IEC/UL/CSA/EN 62368-1, VCCI-B, EN 55022-B, EN 55011, CE | ||
Width 33mm | ||
Depth 50mm | ||
Series ZWS75BAF | ||
Maximum Input Voltage 370V dc, 265V dc | ||
Efficiency 85% | ||
Minimum Input Voltage 85V ac | ||
Output Current 6.3A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MY
