TRACOPOWER Power Supply, TXLN 320-136, 36V dc, 8.9A, 320W, 1 Output, 85 → 264V ac Input Voltage
- RS Stock No.:
- 284-8931
- Mfr. Part No.:
- TXLN 320-136
- Manufacturer:
- TRACOPOWER
Price Each**
PHP8,939.20
(exc. VAT)
PHP10,011.90
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP8,939.20 |
**price indicative
Related links
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO 150 mm Stainless Steel Scissors