TRACOPOWER Power Supply 12V dc, 30 W 264V ac

Subtotal (1 unit)*

PHP1,836.82

(exc. VAT)

PHP2,057.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,836.82

*price indicative

RS Stock No.:
284-8883
Mfr. Part No.:
TPI 30-112A-JP
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

1

Mount Type

Chassis

Power

30W

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 62368-1, UL 62368-1

Width

1.36in

Weight

60.5g

Length

3.34in

Efficiency

90%

Maximum Input Voltage

264V ac

Series

TPI 30A-J

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

Output Current

2.5A

COO (Country of Origin):
TW
The TRACOPOWER 30 Watt AC/DC open frame power supplies series with a 4000 VDC reinforced isolation system. Our TPI line specifically focuses on providing cost efficient industrial power supplies in compact designs. This series offers a peak power function which enables the unit to deliver up to 130% of the rated power for up to 10 seconds. Excellent efficiency of up to 90% allows a compact design and an operating temperature range of –40°C to +60°C without derating, while going up to +85°C with either load derating or forced cooling. They are designed to meet the ERP directive and come with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is provided by use of industrial high-quality grade components and an excellent thermal management.

Compact and cost efficient design

Peak power function

High efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy