TRACOPOWER Power Supply 36V dc, 125 W 264V ac

This image is representative of the product range

Subtotal (1 unit)*

PHP4,347.87

(exc. VAT)

PHP4,869.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,347.87

*price indicative

RS Stock No.:
284-8878
Mfr. Part No.:
TPI 125-136A-J
Manufacturer:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

Power Supply

Maximum Output Voltage

36V dc

Number of Outputs

1

Mount Type

Chassis

Power

125W

Minimum Operating Temperature

40°C

SMPS Output Current

3.48A

Maximum Operating Temperature

85°C

Weight

156g

Depth

32mm

Width

51.1mm

Length

77.2mm

Standards/Approvals

EN 62368-1, UL 62368-1, IEC 62368-1

Maximum Input Voltage

264V ac

Efficiency

92%

Series

TPI 125A-J

Hazardous Area Certification

No

Minimum Input Voltage

85V ac

Output Current

3.48A

COO (Country of Origin):
TW
The TRACOPOWER 125 Watt AC/DC open frame power supplies series with a 4000 VAC reinforced isolation system. Our TPI line specifically focuses on providing cost efficient industrial power supplies in compact designs. This series offers a peak power function which enables the unit to deliver up to 120% of the rated power for up to 10 seconds. Excellent efficiency of up to 92% allows a compact design and an operating temperature range of –40°C to +50°C without derating, while going up to +85°C with either load derating or forced cooling. They are designed to meet the ERP directive and come with an EMC characteristics dedicated for applications in industrial/automation and test & measurement fields. High reliability is provided by use of industrial high-quality grade components and an excellent thermal management.

Compact and cost efficient design

Peak power function

High efficiency

Class 2 protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy