TDK-Lambda, WMM30CN180-00U Switching Power Supply 18V dc, 30 W 264V ac
- RS Stock No.:
- 283-1845
- Distrelec Article No.:
- 302-39-410
- Mfr. Part No.:
- WMM30CN180-00U
- Manufacturer:
- TDK-Lambda
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-1845
- Distrelec Article No.:
- 302-39-410
- Mfr. Part No.:
- WMM30CN180-00U
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 18V dc | |
| Number of Outputs | 1 | |
| Mount Type | Wall | |
| Power | 30W | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 58mm | |
| Length | 96.7mm | |
| Weight | 200g | |
| Standards/Approvals | IEC/ES/EN60601-1, EN60601-1-11, CE Mark (LVD, EMC and RoHS). Designed to meet IEC60335-1 | |
| Efficiency | 85% | |
| Series | WMM30 | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 80V ac | |
| Energy Efficiency Level | VI | |
| Output Current | 1.67A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 18V dc | ||
Number of Outputs 1 | ||
Mount Type Wall | ||
Power 30W | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 58mm | ||
Length 96.7mm | ||
Weight 200g | ||
Standards/Approvals IEC/ES/EN60601-1, EN60601-1-11, CE Mark (LVD, EMC and RoHS). Designed to meet IEC60335-1 | ||
Efficiency 85% | ||
Series WMM30 | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 80V ac | ||
Energy Efficiency Level VI | ||
Output Current 1.67A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TDK-Lambda is a wall mount power supplies are certified to IEC/ES/EN60601-1 and EN60601-1-11, are compliant to EN60601-1-2 and designed to meet IEC60335-1. Requiring no earth ground, the WMM30 series is ideally suited for Medical, Clinical and Home Healthcare applications. Four interchangeable AC plugs are available for use in North America, Europe, UK and Australia. Alternative output connectors and cable assemblies are available on request.
Medical Safety Certifications and Immunity
Class II Input
Meets DoE Level VI and EU Tier 2 Efficiency and <0.075W Off load Power Consumption
4kV Input to Output Isolation
Alternative Connectors and Cable Assemblies
Flexible System Integration
