TDK-Lambda, ZWS150B-24 AC/DC Converter 24V dc, 151.2 W 264V ac

Subtotal (1 unit)*

PHP5,645.38

(exc. VAT)

PHP6,322.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,645.38

*price indicative

RS Stock No.:
237-7490
Mfr. Part No.:
ZWS150B-24
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

AC/DC Converter

Maximum Output Voltage

24V dc

Number of Outputs

1

Power

151.2W

Minimum Operating Temperature

-10°C

SMPS Output Current

6.3A

Maximum Operating Temperature

70°C

Length

160mm

Depth

37mm

Weight

360g

Standards/Approvals

EN61000-4-2, FCC-B, IEC61000-6-2, IEC/UL/CSA/EN62368-1, RoHS, -11, -3, -4, -5, -6, VCCI-B, 60950-1, -8, CE Mark and UKCA Mark, EN50178 (OV II), EN55011 / EN55032-B

Width

75mm

Maximum Input Voltage

264V ac

Efficiency

0.9%

Series

ZWS-B

Hazardous Area Certification

CSA, EN, UL, IEC

Output Current

6.3A

Minimum Input Voltage

85V ac

COO (Country of Origin):
JP
The TDK- Lambda ZWS-B series AC-DC power supplies has input voltage range 85 to 264 V ac. It is single phase input and has 103.2 W maximum output power.

Open frame mounting

Operating temperature range -10 to 70°C

Natural air cooling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy