TDK-Lambda, ZWS100B-12 AC/DC Converter 12V dc, 102 W 264V ac

Subtotal (1 unit)*

PHP4,120.07

(exc. VAT)

PHP4,614.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 242 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,120.07

*price indicative

RS Stock No.:
237-7488
Mfr. Part No.:
ZWS100B-12
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

AC/DC Converter

Maximum Output Voltage

12V dc

Number of Outputs

1

Power

102W

SMPS Output Current

8.5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Length

155mm

Standards/Approvals

CSA62368-1, EN55011/EN55032-B, EN60950-1 (Expire date of 60950-1 : 20/12/2020), EN62368-1, FCC-B, IEC61000-4-2, IEC61000-6-2, UL60950-1, VCCI-B, -11, -3, -4, -5, -6, -8, Approved by UL62368-1, CSA60950-1, EN50178(OV II) Designed to meet DENAN at 100VAC Only

Depth

33mm

Width

62mm

Weight

270g

Series

ZWS-B

Maximum Input Voltage

264V ac

Efficiency

87%

Output Current

8.5A

Hazardous Area Certification

CSA, EN, IEC, UL

Minimum Input Voltage

85V ac

COO (Country of Origin):
JP
The TDK- Lambda ZWS-B series AC-DC power supplies has input voltage range 85 to 264 V ac. It is single phase input and has 102 W maximum output power.

Open frame mounting

Operating temperature range -10 to 70°C

Natural air cooling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy