TDK-Lambda, VS30C-48 AC/DC Power Supply 48V dc, 33.6 W 132V ac
- RS Stock No.:
- 237-7487
- Mfr. Part No.:
- VS30C-48
- Manufacturer:
- TDK-Lambda
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 237-7487
- Mfr. Part No.:
- VS30C-48
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 48V dc | |
| Number of Outputs | 1 | |
| Mount Type | Open Frame | |
| Power | 33.6W | |
| Minimum Operating Temperature | -10°C | |
| SMPS Output Current | 700mA | |
| Maximum Operating Temperature | 60°C | |
| Length | 132.5mm | |
| Depth | 25mm | |
| Weight | 150g | |
| Width | 50mm | |
| Standards/Approvals | CSA60950-1, CSA62368-1, Den-an, EN60950-1, EN62368-1, RoHS, UL60950-1, UL62368-1 | |
| Maximum Input Voltage | 132V ac | |
| Series | VS-C | |
| Efficiency | 0.8% | |
| Output Current | 700mA | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | CSA, EN60950-1, EN62368-1, UL | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 48V dc | ||
Number of Outputs 1 | ||
Mount Type Open Frame | ||
Power 33.6W | ||
Minimum Operating Temperature -10°C | ||
SMPS Output Current 700mA | ||
Maximum Operating Temperature 60°C | ||
Length 132.5mm | ||
Depth 25mm | ||
Weight 150g | ||
Width 50mm | ||
Standards/Approvals CSA60950-1, CSA62368-1, Den-an, EN60950-1, EN62368-1, RoHS, UL60950-1, UL62368-1 | ||
Maximum Input Voltage 132V ac | ||
Series VS-C | ||
Efficiency 0.8% | ||
Output Current 700mA | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification CSA, EN60950-1, EN62368-1, UL | ||
- COO (Country of Origin):
- JP
The TDK- Lambda VS-C series AC-DC power supplies has input voltage range 85 to 132 V ac. It is single phase input and has 33.6 W maximum output power.
Open frame mounting
Operating temperature range -10 to 60°C
Convection cooling
