TDK-Lambda, RWS300B-36 AC/DC Power Supply 36V dc, 302.4 W 265V ac
- RS Stock No.:
- 237-7484
- Mfr. Part No.:
- RWS300B-36
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP6,010.08
(exc. VAT)
PHP6,731.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,010.08 |
*price indicative
- RS Stock No.:
- 237-7484
- Mfr. Part No.:
- RWS300B-36
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 36V dc | |
| Number of Outputs | 1 | |
| Power | 302.4W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 8.4A | |
| Maximum Operating Temperature | 70°C | |
| Length | 170mm | |
| Width | 102mm | |
| Standards/Approvals | CE Mark and UKCA Mark, EN55011/EN55032-B, FCC Class B, IEC/UL/CSA/EN62368-1, UL508 (see model selector), VCCI-B | |
| Weight | 900g | |
| Depth | 41mm | |
| Maximum Input Voltage | 265V ac | |
| Series | RWS-B | |
| Efficiency | 88% | |
| Output Current | 8.4A | |
| Hazardous Area Certification | CSA, EN, IEC, UL | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 36V dc | ||
Number of Outputs 1 | ||
Power 302.4W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 8.4A | ||
Maximum Operating Temperature 70°C | ||
Length 170mm | ||
Width 102mm | ||
Standards/Approvals CE Mark and UKCA Mark, EN55011/EN55032-B, FCC Class B, IEC/UL/CSA/EN62368-1, UL508 (see model selector), VCCI-B | ||
Weight 900g | ||
Depth 41mm | ||
Maximum Input Voltage 265V ac | ||
Series RWS-B | ||
Efficiency 88% | ||
Output Current 8.4A | ||
Hazardous Area Certification CSA, EN, IEC, UL | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- MY
The TDK- Lambda RWS-B series AC-DC power supplies has input voltage range 85 to 265 V ac. It is single phase input and has 302.4 W maximum output power.
Enclosed mounting
Operating temperature range -20 to 70°C
Forced air cooling
