TDK-Lambda, RTW24-13RH AC/DC Power Supply 24V dc, 312 W 265V ac
- RS Stock No.:
- 237-7482
- Mfr. Part No.:
- RTW24-13RH
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP35,912.50
(exc. VAT)
PHP40,222.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from May 25, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP35,912.50 |
*price indicative
- RS Stock No.:
- 237-7482
- Mfr. Part No.:
- RTW24-13RH
- Manufacturer:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Power | 312W | |
| Minimum Operating Temperature | -10°C | |
| SMPS Output Current | 13A | |
| Maximum Operating Temperature | 71°C | |
| Standards/Approvals | UL62368-1, UL60950-1, UL508, RoHS, EN62368-1, EN60950-1, DENan Appendix 8 at 100VAC only, CSA C22.2 No.107.1-01, CSA62368-1, CSA60950-1 | |
| Width | 40mm | |
| Weight | 1.3kg | |
| Depth | 120mm | |
| Length | 250mm | |
| Series | RTW | |
| Efficiency | 0.88% | |
| Maximum Input Voltage | 265V ac | |
| Output Current | 13A | |
| Hazardous Area Certification | UL, IEC, EN, CSA | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Power 312W | ||
Minimum Operating Temperature -10°C | ||
SMPS Output Current 13A | ||
Maximum Operating Temperature 71°C | ||
Standards/Approvals UL62368-1, UL60950-1, UL508, RoHS, EN62368-1, EN60950-1, DENan Appendix 8 at 100VAC only, CSA C22.2 No.107.1-01, CSA62368-1, CSA60950-1 | ||
Width 40mm | ||
Weight 1.3kg | ||
Depth 120mm | ||
Length 250mm | ||
Series RTW | ||
Efficiency 0.88% | ||
Maximum Input Voltage 265V ac | ||
Output Current 13A | ||
Hazardous Area Certification UL, IEC, EN, CSA | ||
Minimum Input Voltage 85V ac | ||
