TDK-Lambda, HWS50A-12 AC/DC Power Supply 12V dc, 51.6 W 265V ac

Subtotal (1 unit)*

PHP4,032.10

(exc. VAT)

PHP4,515.95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 02, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,032.10

*price indicative

RS Stock No.:
237-7463
Mfr. Part No.:
HWS50A-12
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

AC/DC Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

1

Mount Type

Chassis

Power

51.6W

Minimum Operating Temperature

-10°C

SMPS Output Current

4.3A

Maximum Operating Temperature

70°C

Depth

82mm

Weight

240g

Width

31.5mm

Length

120mm

Standards/Approvals

VCCI-B, UL508, RoHS, IEC/EN/UL/CSA62368-1, FCC-B, EN55011 / EN55032-B, EN50178-1 OVC III (HWS150A only), CE Mark and UKCA Mark, 60950-1

Maximum Input Voltage

265V ac

Efficiency

85%

Series

HWS-A

Minimum Input Voltage

85V ac

Hazardous Area Certification

UL, IEC, EN, CSA

Output Current

4.3A

COO (Country of Origin):
MY
The TDK- Lambda HWS-A series AC-DC power supplies has input voltage range 85 to 265 V ac. It is single phase input and has 51.6 W maximum output power.

Enclosed mounting

Operating temperature range -10 to 70°C

Convection cooling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy