TDK-Lambda, HWS30A-12 AC/DC Power Supply 12V dc, 30 W 265V ac
- RS Stock No.:
- 237-7461
- Mfr. Part No.:
- HWS30A-12
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP3,651.48
(exc. VAT)
PHP4,089.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from April 30, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP3,651.48 |
*price indicative
- RS Stock No.:
- 237-7461
- Mfr. Part No.:
- HWS30A-12
- Manufacturer:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 30W | |
| Minimum Operating Temperature | -10°C | |
| SMPS Output Current | 2.5A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN/UL/CSA62368-1, IEC/EN62477-1 OVC III (HWS150A & /ExA models only), RoHS, VCCI-B, UL508, FCC-B, EN55011 / EN55032-B, CE Mark and UKCA Mark | |
| Width | 31.5mm | |
| Length | 95mm | |
| Depth | 82mm | |
| Weight | 240g | |
| Efficiency | 86% | |
| Maximum Input Voltage | 265V ac | |
| Series | HWS-A | |
| Hazardous Area Certification | CSA, UL, IEC, EN | |
| Output Current | 2.5A | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 30W | ||
Minimum Operating Temperature -10°C | ||
SMPS Output Current 2.5A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN/UL/CSA62368-1, IEC/EN62477-1 OVC III (HWS150A & /ExA models only), RoHS, VCCI-B, UL508, FCC-B, EN55011 / EN55032-B, CE Mark and UKCA Mark | ||
Width 31.5mm | ||
Length 95mm | ||
Depth 82mm | ||
Weight 240g | ||
Efficiency 86% | ||
Maximum Input Voltage 265V ac | ||
Series HWS-A | ||
Hazardous Area Certification CSA, UL, IEC, EN | ||
Output Current 2.5A | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- MY
