Excelsys / Advanced Energy, XS500-48N-000 Switching Power Supply 48V dc, 504 W 300V dc
- RS Stock No.:
- 222-7031
- Mfr. Part No.:
- XS500-48N-000
- Manufacturer:
- Excelsys / Advanced Energy
Subtotal (1 unit)*
PHP36,887.42
(exc. VAT)
PHP41,313.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from June 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,887.42 |
*price indicative
- RS Stock No.:
- 222-7031
- Mfr. Part No.:
- XS500-48N-000
- Manufacturer:
- Excelsys / Advanced Energy
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Excelsys / Advanced Energy | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 48V dc | |
| Number of Outputs | 1 | |
| Mount Type | Through Hole | |
| Power | 504W | |
| Minimum Operating Temperature | -40°C | |
| SMPS Output Current | 10.5A | |
| Maximum Operating Temperature | 70°C | |
| Weight | 1.1kg | |
| Length | 237mm | |
| Width | 126mm | |
| Standards/Approvals | IEC, RoHS, CE, EN | |
| Series | XSOLO | |
| Maximum Input Voltage | 300V dc | |
| Efficiency | 92% | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 10.5A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Excelsys / Advanced Energy | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 48V dc | ||
Number of Outputs 1 | ||
Mount Type Through Hole | ||
Power 504W | ||
Minimum Operating Temperature -40°C | ||
SMPS Output Current 10.5A | ||
Maximum Operating Temperature 70°C | ||
Weight 1.1kg | ||
Length 237mm | ||
Width 126mm | ||
Standards/Approvals IEC, RoHS, CE, EN | ||
Series XSOLO | ||
Maximum Input Voltage 300V dc | ||
Efficiency 92% | ||
Minimum Input Voltage 85V ac | ||
Output Current 10.5A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Excelsys Xsolo series delivers an incredible convection-cooled 504 W in an open-frame U-channel form factor and up to 1008 W in an enclosed, fan-cooled chassis. This high-efficiency, high-reliability product is available in two compact package types.
Remote ON/OFF signal
Power good signal
Suitable for type B-rated applications
Optional PMBus communications
Optional OR-ing function
Related links
- Excelsys / Advanced Energy 504 W 300 V dc, 264V ac
- Excelsys / Advanced Energy 1 kW 264V ac
- Excelsys / Advanced Energy 1 kW 264V ac
- Excelsys / Advanced Energy 200 W 300V dc
- Excelsys / Advanced Energy 900 W 300V dc
- Excelsys / Advanced Energy 288 W 300V dc
- Excelsys / Advanced Energy 900 W 300V dc
- Excelsys / Advanced Energy 300 W 300V dc
