Carlo Gavazzi, SPMA15601 Switching Power Supply 15V dc, 60 W 240V ac
- RS Stock No.:
- 222-2928
- Mfr. Part No.:
- SPMA15601
- Manufacturer:
- Carlo Gavazzi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 222-2928
- Mfr. Part No.:
- SPMA15601
- Manufacturer:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 15V dc | |
| Number of Outputs | 1 | |
| Mount Type | DIN Rail | |
| Power | 60W | |
| Minimum Operating Temperature | -30°C | |
| SMPS Output Current | 4A | |
| Maximum Operating Temperature | 70°C | |
| Weight | 201g | |
| Standards/Approvals | CE, EN, RoHS, UL | |
| Length | 91mm | |
| Depth | 63mm | |
| Width | 52.5mm | |
| Efficiency | 89% | |
| Series | SPMA | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 240V ac | |
| Hazardous Area Certification | No | |
| Energy Efficiency Level | 89 % | |
| Output Current | 4A | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 15V dc | ||
Number of Outputs 1 | ||
Mount Type DIN Rail | ||
Power 60W | ||
Minimum Operating Temperature -30°C | ||
SMPS Output Current 4A | ||
Maximum Operating Temperature 70°C | ||
Weight 201g | ||
Standards/Approvals CE, EN, RoHS, UL | ||
Length 91mm | ||
Depth 63mm | ||
Width 52.5mm | ||
Efficiency 89% | ||
Series SPMA | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 240V ac | ||
Hazardous Area Certification No | ||
Energy Efficiency Level 89 % | ||
Output Current 4A | ||
- COO (Country of Origin):
- CN
The Carlo Gavazzi SMPA series is the modular switching power supplies are specifically designed to satisfy both the industrial automation and the building automation application requirements. The four DIN modules power supplies are capable of up to 15W of output power. Its high efficiency prevents excess of heat in the installation place. The rated output power of this SMPS is 60W.
Universal AC input range
Reliable power in very compact dimensions
High efficiency, long life and high reliability
Wide operating ambient temperature
