Omron, S8FS-C15012J Switching Power Supply 12V dc, 150 W 240V ac

Subtotal (1 unit)*

PHP6,690.36

(exc. VAT)

PHP7,493.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,690.36

*price indicative

RS Stock No.:
215-4147
Mfr. Part No.:
S8FS-C15012J
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Switching Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

1

Mount Type

Panel

Power

150W

SMPS Output Current

12.5A

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

cURus, cURus C22.2 No62368-1, EN 62368-1, GB 4943, RoHS

Weight

500g

Series

S8FS-C

Maximum Input Voltage

240V ac

Efficiency

84%

Output Current

12.5A

Minimum Input Voltage

100V ac

Hazardous Area Certification

No

The Omron s8fs provides high reliability at a reasonable cost and basic power supplies that contribute to stable equipment operation.

It helps in easy mounting to DIN rails with mounting brackets

Models are available for the main output voltages and capacities used in FA applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy