XP Power, FCS40US12 Switching Power Supply 12V dc, 40 W 264V ac

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
177-7641
Distrelec Article No.:
302-24-463
Mfr. Part No.:
FCS40US12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

Switching Power Supply

Maximum Output Voltage

12V dc

Number of Outputs

1

Mount Type

Chassis

Power

40W

Minimum Operating Temperature

-25°C

SMPS Output Current

3.34A

Maximum Operating Temperature

70°C

Depth

26.4mm

Length

76.2mm

Width

50.8mm

Standards/Approvals

No

Weight

86g

Series

FCS

Efficiency

82%

Maximum Input Voltage

264V ac

Output Current

3.34A

Minimum Input Voltage

80V ac

Hazardous Area Certification

No

COO (Country of Origin):
TW
The FCS40 series is designed to minimize the no load power consumption and maximize efficiency to facilitate equipment design. This range of single output AC-DC power supplies are packaged in a low profile 1.04” height with a foot print of just 2” by 3”. The FCS40 provides up to 40W convection-cooled over the full 90-264 VAC input range, and operates down to 80 VAC with minimal de-rating. The power supply features two AC line fuses and low leakage currents. The low profile and low noise allow the versatile FCS40 series to be used in a wide range of applications.

40W Convection-cooled

Compact Package, 3”x 2”x 1.1”

Single Output

<0.15W No Load Input Po

Class I & Class II Installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy