Cosel, LHA10F-3R3-SNY AC/DC Power Supply 3.3V dc, 6.6 W 264V ac
- RS Stock No.:
- 867-496
- Mfr. Part No.:
- LHA10F-3R3-SNY
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,568.39
(exc. VAT)
PHP1,756.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,568.39 |
*price indicative
- RS Stock No.:
- 867-496
- Mfr. Part No.:
- LHA10F-3R3-SNY
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | AC/DC Power Supply | |
| Maximum Output Voltage | 3.3V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 6.6W | |
| Minimum Operating Temperature | -10°C | |
| SMPS Output Current | 2A | |
| Maximum Operating Temperature | 70°C | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Length | 21.5mm | |
| Weight | 45g | |
| Depth | 62.5mm | |
| Series | LHA | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 72% | |
| Output Current | 2A | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type AC/DC Power Supply | ||
Maximum Output Voltage 3.3V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 6.6W | ||
Minimum Operating Temperature -10°C | ||
SMPS Output Current 2A | ||
Maximum Operating Temperature 70°C | ||
Width 50mm | ||
Standards/Approvals No | ||
Length 21.5mm | ||
Weight 45g | ||
Depth 62.5mm | ||
Series LHA | ||
Maximum Input Voltage 264V ac | ||
Efficiency 72% | ||
Output Current 2A | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
