Cosel, LFA15F-24-Y Switching Power Supply 24V dc, 16.8 W 264V ac
- RS Stock No.:
- 867-489
- Mfr. Part No.:
- LFA15F-24-Y
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,217.09
(exc. VAT)
PHP1,363.14
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,217.09 |
*price indicative
- RS Stock No.:
- 867-489
- Mfr. Part No.:
- LFA15F-24-Y
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 16.8W | |
| SMPS Output Current | 700mA | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 50mm | |
| Standards/Approvals | CE, cURus, RoHS, UL | |
| Weight | 80g | |
| Depth | 18mm | |
| Length | 87.5mm | |
| Efficiency | 81.5% | |
| Series | LFA15F | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Output Current | 700mA | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 16.8W | ||
SMPS Output Current 700mA | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Width 50mm | ||
Standards/Approvals CE, cURus, RoHS, UL | ||
Weight 80g | ||
Depth 18mm | ||
Length 87.5mm | ||
Efficiency 81.5% | ||
Series LFA15F | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
Output Current 700mA | ||
- COO (Country of Origin):
- JP
