Cosel, TUNS700F12-P Switching Power Supply 12V dc, 700.8 W 264V ac
- RS Stock No.:
- 867-475
- Mfr. Part No.:
- TUNS700F12-P
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
PHP12,924.21
(exc. VAT)
PHP14,475.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,924.21 |
*price indicative
- RS Stock No.:
- 867-475
- Mfr. Part No.:
- TUNS700F12-P
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 700.8W | |
| SMPS Output Current | 58.4A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Depth | 12.7mm | |
| Length | 117.3mm | |
| Weight | 190g | |
| Width | 61.5mm | |
| Standards/Approvals | RoHS, CE, UL, cURus | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 86% | |
| Series | TUNS | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 58.4A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 700.8W | ||
SMPS Output Current 58.4A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Depth 12.7mm | ||
Length 117.3mm | ||
Weight 190g | ||
Width 61.5mm | ||
Standards/Approvals RoHS, CE, UL, cURus | ||
Maximum Input Voltage 264V ac | ||
Efficiency 86% | ||
Series TUNS | ||
Minimum Input Voltage 85V ac | ||
Output Current 58.4A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
