Cosel, TUHS15F15 Switching Power Supply 15V dc, 15 W 370V dc
- RS Stock No.:
- 867-456
- Mfr. Part No.:
- TUHS15F15
- Manufacturer:
- Cosel
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,170.99
(exc. VAT)
PHP1,311.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from August 23, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,170.99 |
*price indicative
- RS Stock No.:
- 867-456
- Mfr. Part No.:
- TUHS15F15
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 15V dc | |
| Number of Outputs | 1 | |
| Mount Type | PCB | |
| Power | 15W | |
| Minimum Operating Temperature | -40°C | |
| SMPS Output Current | 1A | |
| Maximum Operating Temperature | 85°C | |
| Length | 33mm | |
| Standards/Approvals | CE, cULus, RoHS | |
| Width | 22mm | |
| Depth | 15mm | |
| Weight | 25g | |
| Efficiency | 85% | |
| Maximum Input Voltage | 370V dc | |
| Series | TUHS15 | |
| Minimum Input Voltage | 85V ac | |
| Hazardous Area Certification | No | |
| Output Current | 1A | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 15V dc | ||
Number of Outputs 1 | ||
Mount Type PCB | ||
Power 15W | ||
Minimum Operating Temperature -40°C | ||
SMPS Output Current 1A | ||
Maximum Operating Temperature 85°C | ||
Length 33mm | ||
Standards/Approvals CE, cULus, RoHS | ||
Width 22mm | ||
Depth 15mm | ||
Weight 25g | ||
Efficiency 85% | ||
Maximum Input Voltage 370V dc | ||
Series TUHS15 | ||
Minimum Input Voltage 85V ac | ||
Hazardous Area Certification No | ||
Output Current 1A | ||
- COO (Country of Origin):
- JP
