Cosel, PBA150F-24-N1 Switching Power Supply 24V dc, 156 W 264V ac
- RS Stock No.:
- 867-440
- Mfr. Part No.:
- PBA150F-24-N1
- Manufacturer:
- Cosel
N
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 867-440
- Mfr. Part No.:
- PBA150F-24-N1
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis | |
| Power | 156W | |
| SMPS Output Current | 6.5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 71°C | |
| Weight | 560g | |
| Length | 181.5mm | |
| Standards/Approvals | CE, cURus, RoHS | |
| Width | 93.5mm | |
| Depth | 37.5mm | |
| Series | PBA150F | |
| Efficiency | 88% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 6.5A | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis | ||
Power 156W | ||
SMPS Output Current 6.5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 71°C | ||
Weight 560g | ||
Length 181.5mm | ||
Standards/Approvals CE, cURus, RoHS | ||
Width 93.5mm | ||
Depth 37.5mm | ||
Series PBA150F | ||
Efficiency 88% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 85V ac | ||
Output Current 6.5A | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- JP
