StarTech.com, MCM-CHASSIS-PSU Power Supply Redundancy Module 48V dc, 130 W 240V ac
- RS Stock No.:
- 847-669
- Mfr. Part No.:
- MCM-CHASSIS-PSU
- Manufacturer:
- StarTech.com
N
Subtotal (1 unit)*
PHP22,926.94
(exc. VAT)
PHP25,678.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from November 09, 2026
- Plus 5 unit(s) shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,926.94 |
*price indicative
- RS Stock No.:
- 847-669
- Mfr. Part No.:
- MCM-CHASSIS-PSU
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Power Supply Redundancy Module | |
| Maximum Output Voltage | 48V dc | |
| Number of Outputs | 1 | |
| Mount Type | Slot | |
| Power | 130W | |
| Minimum Operating Temperature | -40°C | |
| SMPS Output Current | 4.2A | |
| Maximum Operating Temperature | 80°C | |
| Depth | 25.4mm | |
| Standards/Approvals | TAA Compliant | |
| Width | 50.8mm | |
| Length | 101.6mm | |
| Series | MCM | |
| Maximum Input Voltage | 240V ac | |
| Output Current | 4.2A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Power Supply Redundancy Module | ||
Maximum Output Voltage 48V dc | ||
Number of Outputs 1 | ||
Mount Type Slot | ||
Power 130W | ||
Minimum Operating Temperature -40°C | ||
SMPS Output Current 4.2A | ||
Maximum Operating Temperature 80°C | ||
Depth 25.4mm | ||
Standards/Approvals TAA Compliant | ||
Width 50.8mm | ||
Length 101.6mm | ||
Series MCM | ||
Maximum Input Voltage 240V ac | ||
Output Current 4.2A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- TW
The StarTech.com Power supply unit is a 130W AC redundant power module designed for seamless operation, ensuring uninterrupted performance Crucial for enterprise networks. Its hot-swappable design guarantees zero downtime during maintenance.
Delivers 130W AC to guarantee continuous operation across all media converter slots
Hot-swappable design allows for automatic failover power, ensuring zero downtime during replacements
Supports global deployment with 100-240V AC input and tool-free slot-in installation
Fanless cooling utilises chassis airflow for quiet and reliable operation
Related links
- TRACOPOWER 130 W 264V ac
- XP Power 130 W 264V ac
- WAGO Power Supply Redundancy Module, 787 Series
- Phoenix Contact Power Supply Redundancy Module for use with Power Supply, QUINT4 Series
- Siemens Power Supply Redundancy Module for use with SITOP DC UPS Module, SITop Series
- WAGO Power Supply Redundancy Module for use with fail-safe power supply 787 Series
- MEAN WELL Redundancy Module Redundancy Module for use with Redundancy Module
- RS PRO RS PRO DIN Rail PSU Power Supply 240V ac AC Input 25.2V dc, 2.5 A Output DC 60 W

