Omron, S8FS-G30012C Switching Power Supply 12V dc, 300 W 264V ac
- RS Stock No.:
- 808-884
- Mfr. Part No.:
- S8FS-G30012C
- Manufacturer:
- Omron
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,238.72
(exc. VAT)
PHP12,587.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,238.72 |
*price indicative
- RS Stock No.:
- 808-884
- Mfr. Part No.:
- S8FS-G30012C
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Mount Type | Direct | |
| Power | 300W | |
| Minimum Operating Temperature | -20°C | |
| SMPS Output Current | 25A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 187.6mm | |
| Width | 102mm | |
| Standards/Approvals | RoHS | |
| Maximum Input Voltage | 264V ac | |
| Series | S8FS-G | |
| Efficiency | 85% | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 100V | |
| Output Current | 25A | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Mount Type Direct | ||
Power 300W | ||
Minimum Operating Temperature -20°C | ||
SMPS Output Current 25A | ||
Maximum Operating Temperature 70°C | ||
Depth 187.6mm | ||
Width 102mm | ||
Standards/Approvals RoHS | ||
Maximum Input Voltage 264V ac | ||
Series S8FS-G | ||
Efficiency 85% | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 100V | ||
Output Current 25A | ||
- COO (Country of Origin):
- CN
