Tele, TR3-230VAC Power Supply 230V ac, 1.5 VA 264V

Subtotal (1 unit)*

PHP767.62

(exc. VAT)

PHP859.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from November 23, 2026
  • Plus 29 unit(s) shipping from January 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP767.62

*price indicative

RS Stock No.:
658-345
Mfr. Part No.:
TR3-230VAC
Manufacturer:
Tele
Find similar products by selecting one or more attributes.
Select all

Brand

Tele

Product Type

Power Supply

Maximum Output Voltage

230V ac

Number of Outputs

1

Power

1.5VA

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

No

Series

TR

Maximum Input Voltage

264V

Hazardous Area Certification

No

Minimum Input Voltage

184V

COO (Country of Origin):
DE
The Tele Transformer module is housed in a fully encapsulated casing made of self-extinguishing synthetic material for enhanced safety. It offers an IP40 protection degree and pollution degree 2, ensuring reliable operation in moderately polluted environments. Pollution level can be increased by installing the module in appropriate enclosures, compliant with IEC 60664-1 standards.

EAC CE declarations

IP40 protection rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy