TRACO POWER, TXO 150-112-J Switching Power Supply 12V dc, 150 W 264V ac
- RS Stock No.:
- 608-917
- Mfr. Part No.:
- TXO 150-112-J
- Manufacturer:
- TRACO POWER
Subtotal (1 unit)*
PHP5,225.09
(exc. VAT)
PHP5,852.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,225.09 |
*price indicative
- RS Stock No.:
- 608-917
- Mfr. Part No.:
- TXO 150-112-J
- Manufacturer:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 12V dc | |
| Number of Outputs | 1 | |
| Mount Type | Chassis Mount | |
| Power | 150W | |
| SMPS Output Current | 12.5A | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Length | 101.6mm | |
| Weight | 200g | |
| Width | 50.8mm | |
| Standards/Approvals | RoHS, EN 61000-3-2, EN 62368-1, IEC 62368-1, UL 62368-1 | |
| Series | TXO 150 | |
| Efficiency | 90% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Output Current | 12.5A | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 12V dc | ||
Number of Outputs 1 | ||
Mount Type Chassis Mount | ||
Power 150W | ||
SMPS Output Current 12.5A | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Length 101.6mm | ||
Weight 200g | ||
Width 50.8mm | ||
Standards/Approvals RoHS, EN 61000-3-2, EN 62368-1, IEC 62368-1, UL 62368-1 | ||
Series TXO 150 | ||
Efficiency 90% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Output Current 12.5A | ||
- COO (Country of Origin):
- TW
The TRACOPOWER Compact 150 Watt AC/DC open frame module with reinforced I/O isolation designed for a wide range of cost sensitive applications. It comes with an active power factor correction and EMC characteristics dedicated for applications in industrial/automation and test & measurement fields making these power supplies an ideal solution for various industrial and cost sensitive applications. It is compliant to IEC/EN/UL 62368-1 safety approvals and EN 61000-3-2 standard.
Protection class II prepared
Internal EN 55032 class B filter
Short circuit and overvoltage
Overload protection
3 year product warranty
