Cosel, PDA30F-5 AC/DC Power Supply 5V, 30 W 264V ac

Subtotal (1 unit)*

PHP3,089.49

(exc. VAT)

PHP3,460.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,089.49

*price indicative

RS Stock No.:
594-110
Mfr. Part No.:
PDA30F-5
Manufacturer:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

AC/DC Power Supply

Maximum Output Voltage

5V

Number of Outputs

1

Power

30W

Minimum Operating Temperature

-20°C

SMPS Output Current

6A

Maximum Operating Temperature

70°C

Weight

250g

Depth

103mm

Standards/Approvals

UL62368-1, EN61000-6-2, CE, CISPR11-B, FCC Part 15-B/18-B, CISPR32-B, IEC61000-3-2, SEMI F47, EN61204-3, RoHS, EN62368-1, UKCA, VCCI-B, CAN/CSA-C22.2 No.62368-1

Width

31mm

Maximum Input Voltage

264V ac

Efficiency

87%

Series

PDA

Minimum Input Voltage

85V ac

Hazardous Area Certification

No

Output Current

6A

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy