XP Power, ASB160PS15 AC/DC Converter 15V, 160 W 90V

This image is representative of the product range

Subtotal (1 unit)*

PHP15,600.71

(exc. VAT)

PHP17,472.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,600.71

*price indicative

RS Stock No.:
516-807
Mfr. Part No.:
ASB160PS15
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Converter

Maximum Output Voltage

15V

Number of Outputs

1

Power

160W

Minimum Operating Temperature

-40°C

SMPS Output Current

10.66A

Maximum Operating Temperature

90°C

Length

116.8mm

Depth

19.7mm

Weight

280g

Width

61mm

Standards/Approvals

UL UL6681, UKCA, TUV EN6681, CE, CB IEC6681

Maximum Input Voltage

90V

Series

ASB160

Efficiency

93%

Output Current

10.66A

Minimum Input Voltage

90V

Hazardous Area Certification

No

COO (Country of Origin):
TW
The XP Power Complete low profile, full brick, baseplate cooled AC-DC power supplies which requires no external components. It offers high efficiency to minimise waste heat and heat sinking requirements and operates from -40°C to +90°C on the module baseplate.

Baseplate cooled full brick package

Low profile

Input range 90 to 264VAC

Single outputs from 12 to 54VDC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy