MEAN WELL, NMS-240-24 Switching Power Supply 24V, 240 W 370V dc
- RS Stock No.:
- 424-843
- Distrelec Article No.:
- 302-30-017
- Mfr. Part No.:
- NMS-240-24
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
PHP6,944.22
(exc. VAT)
PHP7,777.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from November 16, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP6,944.22 |
*price indicative
- RS Stock No.:
- 424-843
- Distrelec Article No.:
- 302-30-017
- Mfr. Part No.:
- NMS-240-24
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V | |
| Power | 240W | |
| SMPS Output Current | 10A | |
| Width | 37.9mm | |
| Standards/Approvals | TUV BS EN/EN 60601-1:2006+A1+A12+A2, IEC 62368-1:2014, IEC 60601-1:2005+A1, EAC TP TC 004 Approved, CSA C22.2 No. 62368-1-14, CAN/CSA C22.2 No. 60601-1:2014+A2, ANSI/AAMI ES60601-1:2005+A2, 2nd Ed, UL 62368-1, TUV BS EN/EN 62368-1:2014+A11 | |
| Length | 18mm | |
| Depth | 118.5mm | |
| Weight | 142g | |
| Maximum Input Voltage | 370V dc | |
| Series | NMS-240 | |
| Minimum Input Voltage | 120V | |
| Hazardous Area Certification | No | |
| Output Current | 10A | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V | ||
Power 240W | ||
SMPS Output Current 10A | ||
Width 37.9mm | ||
Standards/Approvals TUV BS EN/EN 60601-1:2006+A1+A12+A2, IEC 62368-1:2014, IEC 60601-1:2005+A1, EAC TP TC 004 Approved, CSA C22.2 No. 62368-1-14, CAN/CSA C22.2 No. 60601-1:2014+A2, ANSI/AAMI ES60601-1:2005+A2, 2nd Ed, UL 62368-1, TUV BS EN/EN 62368-1:2014+A11 | ||
Length 18mm | ||
Depth 118.5mm | ||
Weight 142g | ||
Maximum Input Voltage 370V dc | ||
Series NMS-240 | ||
Minimum Input Voltage 120V | ||
Hazardous Area Certification No | ||
Output Current 10A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
