MEAN WELL, LRS-150-48 Switching Power Supply 48V, 158.4 W 370V dc

Subtotal (1 unit)*

PHP1,362.54

(exc. VAT)

PHP1,526.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from December 07, 2026
  • Plus 30 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,362.54

*price indicative

RS Stock No.:
424-823
Distrelec Article No.:
300-44-125
Mfr. Part No.:
LRS-150-48
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Switching Power Supply

Maximum Output Voltage

48V

Number of Outputs

1

Power

158.4W

SMPS Output Current

3.3A

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Standards/Approvals

BS ENEN6051, BIS IS15(Part1): 010IEC 609501: 005(TE 9), ASNZS 668.1(by CB) approved, BSMI CNS155981, UL6681, TUV BS ENEN6681, KC K609501(for LRS1501 only), GB 494.1, EAC TP TC 004, BS ENEN61558116

Width

97mm

Depth

159mm

Weight

420g

Length

30mm

Efficiency

0.9%

Maximum Input Voltage

370V dc

Series

LRS-150

Minimum Input Voltage

240V

Hazardous Area Certification

No

Output Current

3.3A

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL AC-DC Single output enclosed power supply and AC input select switch and Output 48Vdc at 3.3A and Up to 5G vibration and 1U low profile.

Warranty pack 36 Months Bring-In

RoHS Compliant

Packing quantity 30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy