TDK-Lambda, ZWS15C-5 Switching Power Supply 5V dc, 15 W 265V ac

Subtotal (1 unit)*

PHP1,160.19

(exc. VAT)

PHP1,299.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from May 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,160.19

*price indicative

RS Stock No.:
276-271
Mfr. Part No.:
ZWS15C-5
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

Switching Power Supply

Maximum Output Voltage

5V dc

Number of Outputs

1

Power

15W

Minimum Operating Temperature

-10°C

SMPS Output Current

3A

Maximum Operating Temperature

70°C

Length

63.5mm

Weight

47g

Depth

22.1mm

Standards/Approvals

-11, -3, -4, -5, -6, -8, CE Mark and UKCA Mark, EN55011 / EN55032-B, EN60335-1, EN61000-4-2, FCC-B, IEC61000-6-2, IEC/EN61558-1, IEC/EN61558-2-16, IEC/UL/CSA/EN62368-1, RoHS, VCCI-B

Width

45.7mm

Series

ZWS10-50C

Maximum Input Voltage

265V ac

Efficiency

78%

Hazardous Area Certification

CSA, EN, IEC, UL

Output Current

3A

Minimum Input Voltage

85V ac

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy