TDK-Lambda, HWS3000GT-130 Switching Power Supply 130V dc, 3.02 kW 265V ac

Subtotal (1 unit)*

PHP57,116.19

(exc. VAT)

PHP63,970.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from July 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP57,116.19

*price indicative

RS Stock No.:
276-259
Mfr. Part No.:
HWS3000GT-130
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

Switching Power Supply

Maximum Output Voltage

130V dc

Number of Outputs

1

Power

3.02kW

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Length

270mm

Weight

2.3kg

Depth

61mm

Standards/Approvals

IEC/EN62477-1 (OVC II, 2000m altitude). CE Mark and UKCA Mark, IEC/EN/UL/CSA62368-1

Width

150mm

Maximum Input Voltage

265V ac

Series

HWS3000G

Efficiency

0.93%

Output Current

23.2A

Hazardous Area Certification

No

Minimum Input Voltage

170V ac

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy