TDK-Lambda, HWS3000G-24 Switching Power Supply 24V dc, 3 kW 265V ac
- RS Stock No.:
- 276-249
- Mfr. Part No.:
- HWS3000G-24
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP84,586.10
(exc. VAT)
PHP94,736.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from July 21, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP84,586.10 |
*price indicative
- RS Stock No.:
- 276-249
- Mfr. Part No.:
- HWS3000G-24
- Manufacturer:
- TDK-Lambda
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 24V dc | |
| Number of Outputs | 1 | |
| Power | 3kW | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Weight | 2.3kg | |
| Standards/Approvals | IEC/EN62477-1, IEC/EN/UL/CSA62368-1 | |
| Length | 270mm | |
| Width | 150mm | |
| Efficiency | 91% | |
| Series | HWS3000G | |
| Maximum Input Voltage | 265V ac | |
| Output Current | 125A | |
| Hazardous Area Certification | No | |
| Minimum Input Voltage | 85V ac | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 24V dc | ||
Number of Outputs 1 | ||
Power 3kW | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Weight 2.3kg | ||
Standards/Approvals IEC/EN62477-1, IEC/EN/UL/CSA62368-1 | ||
Length 270mm | ||
Width 150mm | ||
Efficiency 91% | ||
Series HWS3000G | ||
Maximum Input Voltage 265V ac | ||
Output Current 125A | ||
Hazardous Area Certification No | ||
Minimum Input Voltage 85V ac | ||
- COO (Country of Origin):
- JP
