TDK-Lambda, ZWS30C-15/A Switching Power Supply 15V dc, 35 W 265V ac
- RS Stock No.:
- 276-231
- Mfr. Part No.:
- ZWS30C-15/A
- Manufacturer:
- TDK-Lambda
Subtotal (1 unit)*
PHP1,771.63
(exc. VAT)
PHP1,984.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from May 26, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP1,771.63 |
*price indicative
- RS Stock No.:
- 276-231
- Mfr. Part No.:
- ZWS30C-15/A
- Manufacturer:
- TDK-Lambda
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK-Lambda | |
| Product Type | Switching Power Supply | |
| Maximum Output Voltage | 15V dc | |
| Number of Outputs | 1 | |
| Power | 35W | |
| SMPS Output Current | 2A, 2.33A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 24.2mm | |
| Weight | 65g | |
| Length | 76.2mm | |
| Standards/Approvals | EN55011 / EN55032-B, EN60335-1, EN61000-4-2, FCC-B, IEC61000-6-2, IEC/EN61558-1, IEC/EN61558-2-16, IEC/UL/CSA/EN62368-1, RoHS, VCCI-B, -11, -3, -4, -5, -6, -8, CE Mark and UKCA Mark | |
| Width | 50.8mm | |
| Maximum Input Voltage | 265V ac | |
| Series | ZWS-C | |
| Efficiency | 87% | |
| Minimum Input Voltage | 85V ac | |
| Output Current | 2.33A | |
| Hazardous Area Certification | IEC, CSA, EN, UL | |
| Select all | ||
|---|---|---|
Brand TDK-Lambda | ||
Product Type Switching Power Supply | ||
Maximum Output Voltage 15V dc | ||
Number of Outputs 1 | ||
Power 35W | ||
SMPS Output Current 2A, 2.33A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Depth 24.2mm | ||
Weight 65g | ||
Length 76.2mm | ||
Standards/Approvals EN55011 / EN55032-B, EN60335-1, EN61000-4-2, FCC-B, IEC61000-6-2, IEC/EN61558-1, IEC/EN61558-2-16, IEC/UL/CSA/EN62368-1, RoHS, VCCI-B, -11, -3, -4, -5, -6, -8, CE Mark and UKCA Mark | ||
Width 50.8mm | ||
Maximum Input Voltage 265V ac | ||
Series ZWS-C | ||
Efficiency 87% | ||
Minimum Input Voltage 85V ac | ||
Output Current 2.33A | ||
Hazardous Area Certification IEC, CSA, EN, UL | ||
- COO (Country of Origin):
- MY
