TDK-Lambda, PH1200A280-36 Switching Power Supply 36V dc, 1.202 kW 425V dc

Subtotal (1 unit)*

PHP46,906.55

(exc. VAT)

PHP52,535.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP46,906.55

*price indicative

RS Stock No.:
242-723
Mfr. Part No.:
PH1200A280-36
Manufacturer:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

Switching Power Supply

Maximum Output Voltage

36V dc

Number of Outputs

1

Power

1.202kW

Minimum Operating Temperature

-40°C

SMPS Output Current

100A

Maximum Operating Temperature

100°C

Length

116.6mm

Weight

200g

Standards/Approvals

CE mark, IEC/UL/CSA/EN62368-1, UKCA Mark

Width

61mm

Depth

12.7mm

Series

PH1200A280

Maximum Input Voltage

425V dc

Efficiency

94%

Hazardous Area Certification

No

Output Current

33.4A

Minimum Input Voltage

200V

COO (Country of Origin):
CN
The TDK Lambda DC To DC Converters are designed to operate from a wide 200 to 425Vdc input and are rated at 1200W. They offer adjustable output voltages ranging from 12V to 48V, with trim terminals allowing for adjustments of 40% to +20%. These converters feature parallel functionality and an ORing FET for higher power or N+1 redundant systems. Standard features include remote sense, remote on/off, inverter good signal, and a 12V auxiliary voltage. The modules can be conduction cooled to a cold plate or fitted with an optional heatsink for improved thermal management.

Baseplate cooled

40 to 100°C baseplate temperature

Parallel function with internal ORing FET

Up to 94% efficient

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy